Add To Favorites
Product Overview
Digi-Key Part Number 3826MER-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

180-026-172L030

Description CONN DB26 MALE HD CRIMP TIN
Expanded Description Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-17yLyy0
Other Related Documents 180-026-172L030 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-026-173.pdf
180-026-17(2,3)L000.stp
180-026-17(2,3)L000.igs
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Mating Side (4-40)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 60
Other Names 180026172L030
3826MER

03:21:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.36000 6.36
10 6.09500 60.95
100 5.03500 503.50
500 4.24000 2,120.00
1,000 3.71000 3,710.00
5,000 3.44500 17,225.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback