Add To Favorites
Product Overview
Digi-Key Part Number 6826MER-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

180-026-102L031

Description CONN D-SUB HD PLUG 26POS STR
Expanded Description 26 Position D-Sub, High Density Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-10yLyy1
Other Related Documents 180-026-102L031 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-026-10(2,3)Lxx1.pdf
180-026-10(2,3)Lxx1.stp
180-026-10(2,3)Lxx1.igs
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug, Male Pins
Number of Positions 26
Number of Rows 3
Shell Size, Connector Layout 2 (DA, A) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side (4-40)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 60
Other Names 180026102L031
6826MER

17:14:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.66000 7.66
10 7.33700 73.37
100 6.06100 606.10
500 5.10400 2,552.00
1,000 4.46600 4,466.00
5,000 4.14700 20,735.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback