Add To Favorites
Product Overview
Digi-Key Part Number 2815MER-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

180-015-172L020

Description CONN DB15 MALE HD CRIMP TIN
Expanded Description Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-17yLyy0
Other Related Documents 180-015-172L020 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-015-173.pdf
180-015-17(2,3)L000.stp
180-015-17(2,3)L000.igs
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 180015172L020
2815MER

04:06:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.68800 26.88
100 2.24000 224.00
500 1.90400 952.00
1,000 1.62400 1,624.00
5,000 1.45600 7,280.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback