Add To Favorites
Product Overview
Digi-Key Part Number 178-437MME-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

178-037-613R491

Description CONN D-SUB PLUG 37POS R/A SLDR
Expanded Description 37, 37 Position D-Sub - Stacked Plug, Male Pins Connector, Board Edge, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 178-yyy-613R491
Product Training Modules D-Sub Connectors
3D Model 178-037-613Rzz1.pdf
178-037-613Rzz1.stp
178-037-613Rzz1.igs
Online Catalog 178 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 178
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub - Stacked
Connector Type Plug, Male Pins
Number of Positions 37, 37
Number of Rows 2, 2
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C)
Contact Type Signal
Mounting Type Board Edge, Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Shielded
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating -
Current Rating 5A
Housing Material Polyamide (PA9T), Nylon 9T
Color Black
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 178-437MME
178037613R491

16:58:22 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.61000 14.61
10 13.28000 132.80
100 11.28800 1,128.80
500 9.62800 4,814.00
1,000 8.83120 8,831.20
5,000 8.63200 43,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback