Add To Favorites
Product Overview
Digi-Key Part Number 4150FER-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E50-202R031

Description CONN DSUB RCPT 50POS STR SLD CUP
Expanded Description 50 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line); Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 172-Eyy-20yRyy1
Other Related Documents 172-E50-202R031 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E50-20zRzz1.pdf
Online Catalog 172-E Series
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line); Panel Mount
Flange Feature Mating Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color White
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 40
Other Names 172E50202R031
4150FER

12:52:06 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.97000 11.97
10 10.88000 108.80
100 9.24800 924.80
500 7.88800 3,944.00
1,000 7.23520 7,235.20
5,000 7.07200 35,360.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback