Add To Favorites
Product Overview
Digi-Key Part Number 4150MER-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E50-102R031

Description CONN DSUB PLUG 50POS STR SLD CUP
Expanded Description 50 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 172-Eyy-10yRyy1
Other Related Documents 172-E50-102R031 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E50-10zRzz1.pdf
Online Catalog 172-E Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side (4-40)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Color White
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge 20-26 AWG
Contact Material Brass
Backset Spacing -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 40
Other Names 172E50102R031
4150MER

05:06:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 9.22
10 8.82200 88.22
100 7.41850 741.85
500 6.21550 3,107.75
1,000 5.49370 5,493.70
5,000 5.21300 26,065.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback