Add To Favorites
Product Overview
Digi-Key Part Number 3137FER-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E37-202R021

Description CONN DSUB RCPT 37POS STR SLD CUP
Expanded Description 37 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 172-Eyy-20yRyy1
Other Related Documents 172-E37-202R021 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E37-20zRzz1.pdf
Online Catalog 172-E Series
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color White
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 172E37202R021
3137FER

12:56:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 7.15
10 6.85400 68.54
100 5.66200 566.20
500 4.76800 2,384.00
1,000 4.17200 4,172.00
5,000 3.87400 19,370.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback