Add To Favorites
Product Overview
Digi-Key Part Number 2137MER-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E37-102R011

Description CONN DSUB PLUG 37POS STR SLD CUP
Expanded Description 37 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 172-Eyy-10yRyy1
Other Related Documents 172-E37-102R011 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E37-10zRzz1.pdf
Online Catalog 172-E Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Color White
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge 20-26 AWG
Contact Material Brass
Backset Spacing -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 30
Other Names 172E37102R011
2137MER

16:49:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.18000 6.18
10 5.92800 59.28
100 4.94000 494.00
500 4.19900 2,099.50
1,000 3.58150 3,581.50
5,000 3.21100 16,055.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback