Add To Favorites
Product Overview
Digi-Key Part Number 2125MER-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E25-102R011

Description CONN DSUB PLUG 25POS STR SLD CUP
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 172-Eyy-10yRyy1
Other Related Documents 172-E25-102R011 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E25-10zRzz1.pdf
Online Catalog 172-E Series
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color White
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 50
Other Names 172E25102R011
2125MER

13:38:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 4.43
10 4.24800 42.48
100 3.54000 354.00
500 3.00900 1,504.50
1,000 2.56650 2,566.50
5,000 2.30100 11,505.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback