Add To Favorites
Product Overview
Digi-Key Part Number 4115FER-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

172-E15-202R031

Description CONN DSUB RCPT 15POS STR SLD CUP
Expanded Description 15 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 172-Eyy-20yRyy1
Other Related Documents 172-E15-202R031 Material Declaration
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
3D Model 172-E15-20zRzz1.pdf
Online Catalog 172-E Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 172-E, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color White
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 172E15202R031
4115FER

18:19:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 4.20
10 4.03200 40.32
100 3.36000 336.00
500 2.85600 1,428.00
1,000 2.43600 2,436.00
5,000 2.18400 10,920.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback