Add To Favorites
Product Overview
Digi-Key Part Number 3625FA-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

172-025-242R021

Description CONN D-SUB RCPT 25POS VERT WW
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount, Through Hole Wire Wrap
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets 172-yyy-242Ryy1
Product Training Modules D-Sub Connectors
Featured Product M-SERIES D-Sub Connectors
Online Catalog 172 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 172, M Series
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT), Polyester
Color Beige
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 172025242R021
3625FA

17:09:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.64800 106.48
100 8.95400 895.40
500 7.50200 3,751.00
1,000 6.63080 6,630.80
5,000 6.29200 31,460.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback