Add To Favorites
Product Overview
Digi-Key Part Number P15624-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

2408NL-05W-B30-P00

Description FAN AXIAL 60X20MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2408NL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 60mm L x 60mm H
Width 20.00mm
Air Flow 14.8 CFM (0.419m³/min)
Static Pressure 0.115 in H2O (28.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 27 dB
Power (Watts) 1.08W
RPM 3600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.187 lb (84.82g)
Current Rating 0.045A
Voltage Range 15 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 120
Other Names 06020MA-24L-EA-00
2408NL-05W-B30-P00-ND
2408NL05WB30P00
2408NL05WB30P00-ND
P15624

06:58:37 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.71000 9.71
10 9.24400 92.44
25 8.66600 216.65
50 8.37700 418.85
100 7.68370 768.37
250 7.22152 1,805.38
500 7.07708 3,538.54
1,000 7.04818 7,048.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback