Add To Favorites
Product Overview
Digi-Key Part Number P13396-ND
Quantity Available 3,047
Can ship immediately
Manufacturer

Manufacturer Part Number

2004KL-01W-B59-B00

Description FAN AXIAL 50X10MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 2004KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.00mm
Air Flow 10.2 CFM (0.289m³/min)
Static Pressure 0.140 in H2O (34.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 34 dB
Power (Watts) 1.50W
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals UL
Weight 0.044 lb (19.96g)
Current Rating 0.300A
Voltage Range 4.5 ~ 6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 60000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 05010KA-05N-AL-00
2004KL01WB59B00
P13396

00:04:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 11.00
10 10.47200 104.72
25 9.81720 245.43
50 9.49000 474.50
100 8.70460 870.46
250 8.18100 2,045.25
500 8.01738 4,008.69
1,000 7.98466 7,984.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback