Add To Favorites
Product Overview
Digi-Key Part Number P13579-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

1608KL-04W-B29-L00

Description FAN AXIAL 40X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 1608KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 6.0 CFM (0.17m³/min)
Static Pressure 0.121 in H2O (30.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 22.5 dB
Power (Watts) 0.72W
RPM 5500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.060A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Associated Product
Additional Resources
Standard Package ? 350
Other Names 1608KL04WB29L00
P13579

23:43:03 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.50000 10.50
10 10.00300 100.03
25 9.37800 234.45
50 9.06520 453.26
100 8.31500 831.50
250 7.81488 1,953.72
500 7.65858 3,829.29
1,000 7.62732 7,627.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback