Add To Favorites
Product Overview
Digi-Key Part Number YB16WSKW01-5D-JD-ND
Quantity Available 201
Can ship immediately

Factory Stock ?: 93
Manufacturer

Manufacturer Part Number

YB16WSKW01-5D-JD

Description SWITCH PUSHBUTTON SPDT 3A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YB Series Short Body PB
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
3D Model YB16WSKW01-5D-JD
PCN Design/Specification YB,YB2 Series Mounting Nut 24/Feb/2012
LP01, YB, YB2 Series 06/Nov/2012
Online Catalog YB Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series YB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Amber Filter/Diffuser)
Illumination Type, Color LED, Amber
Illumination Voltage (Nominal) 2 VDC
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names YB16WSKW01-5D-JD-RO
YB16WSKW01-5D-JD-RO-ND
YB16WSKW015DJD

02:35:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.28000 17.28
10 17.04000 170.40
25 16.80000 420.00
50 15.60000 780.00
100 15.36000 1,536.00
250 13.68000 3,420.00
500 13.20000 6,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback