Add To Favorites
Product Overview
Digi-Key Part Number 360-3471-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

UB25SKW03N-G

Description SWITCH PUSHBUTTON DPDT 5A 125V
Expanded Description Pushbutton Switch DPDT Standard Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UB Series Low Profile Pushbutton
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
3D Model UB25SKW03N-G
PCN Design/Specification UB, UB2 Epoxy Seal Material 18/Jun/2010
LB.UB,UB2 Series 31/Mar/2016
Online Catalog UB Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series UB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Blue
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3471
UB25SKW03N-G-ND
UB25SKW03N-G-RO
UB25SKW03N-G-RO-ND
UB25SKW03NG

02:17:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.57000 8.57
10 7.94200 79.42
25 7.73320 193.33
50 7.52400 376.20
100 7.10600 710.60
250 6.89700 1,724.25
500 6.47900 3,239.50
1,000 5.85200 5,852.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback