Add To Favorites
Product Overview
Digi-Key Part Number 360-3470-ND
Quantity Available 264
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

UB216KKW016CF-1JB

Description SWITCH PUSHBUTTON SPDT 5A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series UB2
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.1, 3.5 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Square - 17.40mm²
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 10,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3470
UB216KKW016CF-1JB-ND
UB216KKW016CF1JB

11:07:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.72000 16.72
10 15.84000 158.40
25 15.62000 390.50
50 14.52000 726.00
100 14.30000 1,430.00
250 12.76000 3,190.00
500 12.32000 6,160.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback