Add To Favorites
Product Overview
Digi-Key Part Number 360-3210-ND
Quantity Available 203
Can ship immediately

Factory Stock ?: 73
Manufacturer

Manufacturer Part Number

P2011BP/U

Description SWITCH TOGGLE SPST 10A 125V
Expanded Description Toggle Switch SPST Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P Series Toggle Datasheet
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Online Catalog P Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series P
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -10°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-3210
P2011BP-U
P2011BP-U-ND
P2011BP/U-ND
P2011BP/U-RO
P2011BP/U-RO-ND
P2011BPU
Q1910075

05:14:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.02000 7.02
10 6.66900 66.69
25 6.49360 162.34
50 6.31800 315.90
100 6.14250 614.25
250 5.79152 1,447.88
500 4.91400 2,457.00
1,000 4.65075 4,650.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback