Add To Favorites
Product Overview
Digi-Key Part Number 360-3386-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

NP0115HG03LF-JF

Description SWITCH PUSH SPST-NO 0.4VA 28V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NP01 Series Datasheet
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Online Catalog NP01 Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series NP01
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Square, Button
Color - Actuator/Cap Clear (Green Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 3.5 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3386
NP0115HG03LF-JF-ND
NPO115HG03LF-JF

12:20:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 6.99
10 6.47900 64.79
25 6.30840 157.71
50 6.13800 306.90
100 5.79700 579.70
250 5.62652 1,406.63
500 5.28550 2,642.75
1,000 4.77400 4,774.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback