Add To Favorites
Product Overview
Digi-Key Part Number 360-2875-ND
Quantity Available 235
Can ship immediately

Factory Stock ?: 272
Manufacturer

Manufacturer Part Number

MB2011SS1W01-CC

Description SWITCH PUSHBUTTON SPDT 6A 125V
Expanded Description Pushbutton Switch SPDT Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2875
MB2011SS1W01-CC-ND
MB2011SS1W01CC
Q5397820D

01:29:05 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 5.25
10 5.00000 50.00
25 4.75000 118.75
50 4.62500 231.25
100 4.50000 450.00
250 4.25000 1,062.50
500 4.00000 2,000.00
1,000 3.62500 3,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback