Add To Favorites
Product Overview
Digi-Key Part Number 360-3453-ND
Quantity Available 195
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Manufacturer Part Number

MB2011SA2W31-BA

Description SWITCH PUSHBUTTON SPDT 6A 125V
Expanded Description Pushbutton Switch SPDT Standard Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 1
Other Names 360-3453
MB2011SA2W31-BA-ND
MB2011SA2W31-BA-RO
MB2011SA2W31-BA-RO-ND
MB2011SA2W31BA

16:32:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 6.05
10 5.76000 57.60
25 5.47200 136.80
50 5.32800 266.40
100 5.18400 518.40
250 4.89600 1,224.00
500 4.60800 2,304.00
1,000 4.17600 4,176.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback