Add To Favorites
Product Overview
Digi-Key Part Number 360-3451-ND
Quantity Available 1,202
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Manufacturer Part Number

M2T23SA5G30

Description SWITCH TOGGLE DPDT 0.4VA 28V
Expanded Description Toggle Switch DPDT Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M2
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 12.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-3451
M2T23SA5G30-ND
M2T23SA5G30-RO
M2T23SA5G30-RO-ND

00:50:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.12000 7.12
10 6.76400 67.64
25 6.58600 164.65
50 6.40800 320.40
100 6.23000 623.00
250 5.87400 1,468.50
500 4.98400 2,492.00
1,000 4.71700 4,717.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback