Add To Favorites
Product Overview
Digi-Key Part Number 360-3448-ND
Quantity Available 413
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

M2028B2B1W03

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 360-3448
M2028B2B1W03-ND
M2028B2B1W03-RO
M2028B2B1W03-RO-ND

01:32:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.90000 7.90
10 7.69600 76.96
25 7.48800 187.20
50 7.07200 353.60
100 6.86400 686.40
250 6.65600 1,664.00
500 5.61600 2,808.00
1,000 5.40800 5,408.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback