Add To Favorites
Product Overview
Digi-Key Part Number M2022S3S1W01-ND
Quantity Available 122
Can ship immediately

Factory Stock ?: 11
Manufacturer

Manufacturer Part Number

M2022S3S1W01

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names M2022S3S1W01-RO
M2022S3S1W01-RO-ND

19:23:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 4.40000 44.00
25 4.29000 107.25
50 4.18000 209.00
100 4.07000 407.00
250 3.74000 935.00
500 3.30000 1,650.00
1,000 2.97000 2,970.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback