Add To Favorites
Product Overview
Digi-Key Part Number M2018ES2G13-ND
Quantity Available 476
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

M2018ES2G13

Description SWITCH TOGGLE SPDT 0.4VA 28V
Expanded Description Toggle Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Flatted
Actuator Length 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names M2018ES2G13-RO
M2018ES2G13-RO-ND

02:39:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 5.56
10 5.28200 52.82
25 5.14320 128.58
50 5.00400 250.20
100 4.86500 486.50
250 4.58700 1,146.75
500 3.89200 1,946.00
1,000 3.68350 3,683.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback