Add To Favorites
Product Overview
Digi-Key Part Number 360-3306-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

M2013B2B1W03

Description SWITCH TOGGLE SPDT 6A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3306
M2013B2B1W03-ND
M2013B2B1W03-RO
M2013B2B1W03-RO-ND

17:20:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 5.56
10 5.28200 52.82
25 5.14320 128.58
50 5.00400 250.20
100 4.86500 486.50
250 4.58700 1,146.75
500 3.89200 1,946.00
1,000 3.68350 3,683.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback