Add To Favorites
Product Overview
Digi-Key Part Number 360-3054-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 77
Manufacturer

Manufacturer Part Number

KB16MKW01-5C12-JC

Description SWITCH PUSHBUTTON SPDT 1A 125V
Expanded Description Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KB Series PushButton ILLUM Datasheet
Product Training Modules Value Added and Custom Switch Capabilities
RoHS Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Online Catalog KB Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series KB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Clear (Red Filter/Diffuser)
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 12 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.30mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 360-3054
KB16MKW01-5C12-JC-ND

14:43:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.47000 15.47
10 14.65200 146.52
25 14.44840 361.21
50 13.43100 671.55
100 13.22750 1,322.75
250 11.80300 2,950.75
500 11.39600 5,698.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback