Add To Favorites
Product Overview
Digi-Key Part Number BB25AP-ND
Quantity Available 289
Can ship immediately

Factory Stock ?: 28
Manufacturer

Manufacturer Part Number

BB25AP

Description SWITCH PUSH DPDT 0.4VA 28V
Expanded Description Pushbutton Switch DPDT Standard Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BB Series Pushbutton Datasheet
Product Training Modules Switch Basics
3D CAD Models
RoHS Information RoHS2 Cert of Compliance
3D Model BB25AP
Online Catalog BB Series
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series BB
Packaging ? Tray ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Antistatic
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Additional Resources
Standard Package ? 1

10:26:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 4.45
10 4.24000 42.40
25 4.02800 100.70
50 3.92200 196.10
100 3.81600 381.60
250 3.60400 901.00
500 3.39200 1,696.00
1,000 3.07400 3,074.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback