Add To Favorites
Product Overview
Digi-Key Part Number NJU6355EM-ND
Quantity Available
Manufacturer

Manufacturer Part Number

NJU6355EM

Description IC RTC CLK/CALENDAR SER 8-EMP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJU6355
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface 4-Wire Serial
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4µA ~ 15µA @ 2V ~ 5V
Operating Temperature -30°C ~ 80°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-EMP
 
Additional Resources
Standard Package ? 100
Other Names NJU#6355EM
NJU#6355EM-ND
NJU6355EM#
NJU6355EM#-ND

07:50:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 1.89500 18.95
25 1.69200 42.30
100 1.52280 152.28
250 1.35360 338.40
500 1.18440 592.20
1,000 0.98136 981.36
2,500 0.91368 2,284.20
5,000 0.87984 4,399.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback