Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number NJU6227DC-V-CT4-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

NJU6227DC-V-CT4

Description CRYSTAL OSCILLATOR
Expanded Description CMOS XO (Standard) Oscillator Surface Mount 1.62 V ~ 3.63 V 11.7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJU6227 Series
Online Catalog NJU6227 Series
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series NJU6227
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Frequency -
Function Enable/Disable
Output CMOS
Voltage - Supply 1.62 V ~ 3.63 V
Frequency Stability ±1ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 11.7mA
Ratings -
Mounting Type Surface Mount
Package / Case Die
Size / Dimension -
Height - Seated (Max) -
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000

09:51:12 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12398 619.88
10,000 0.11970 1,197.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback