Add To Favorites
Product Overview
Digi-Key Part Number NJM2406F-TE1CT-ND
Quantity Available 14,081
Can ship immediately
Manufacturer

Manufacturer Part Number

NJM2406F-TE1

Description IC COMP SNGL SUPPLY SOT23-5 MTP5
Expanded Description Comparator General Purpose Open Collector SOT-23-5 (MTP5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJM2406
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.5 V ~ 7 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 6mA @ 5V
Current - Quiescent (Max) -
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5 (MTP5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NJM#2406F-TE1CT
NJM#2406F-TE1CT-ND
NJM2406F-TE1#CT
NJM2406F-TE1#CT-ND
NJM2406F-TE1CT

10:05:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68500 6.85
25 0.60680 15.17
100 0.52840 52.84
250 0.45988 114.97
500 0.39140 195.70
1,000 0.31312 313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJM2406F-TE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.27550
  • Digi-Reel® ? : NJM2406F-TE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback