Add To Favorites
Product Overview
Digi-Key Part Number NJG1157PCD-TE1CT-ND
Quantity Available 3,072
Can ship immediately
Manufacturer

Manufacturer Part Number

NJG1157PCD-TE1

Description FRONT END MODULE GPS/GLONASS
Expanded Description RF Amplifier IC GPS 1.575GHz, 1.602GHz Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NJG1157PCD
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog NJR Corporation/NJRC
Product Attributes Select All
Categories
Manufacturer

NJR Corporation/NJRC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.575GHz, 1.602GHz
P1dB -
Gain 18.5dB
Noise Figure 1.7dB
RF Type GPS
Voltage - Supply 1.5 V ~ 3.3 V
Current - Supply 3.3mA
Test Frequency -
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NJG1157PCD-TE1CT

19:03:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.49500 14.95
25 1.35000 33.75
100 1.18130 118.13
250 1.03664 259.16
500 0.91610 458.05
1,000 0.72324 723.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NJG1157PCD-TE1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.64288
  • Digi-Reel® ? : NJG1157PCD-TE1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback