Add To Favorites
Product Overview
Digi-Key Part Number 493-10152-1-ND
Quantity Available 3,476
Can ship immediately
Manufacturer

Manufacturer Part Number

UZS1H010MCL1GB

Description CAP ALUM 1UF 20% 50V SMD
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 8.4mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10152-1

13:20:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.34100 3.41
25 0.27960 6.99
50 0.23880 11.94
100 0.20460 20.46
250 0.17052 42.63
500 0.15348 76.74
1,000 0.12960 129.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10152-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10962
  • Digi-Reel® ? : 493-10152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback