Add To Favorites
Product Overview
Digi-Key Part Number 493-10142-1-ND
Quantity Available 2,998
Can ship immediately
Manufacturer

Manufacturer Part Number

UZS1E100MCL1GB

Description CAP ALUM 10UF 20% 25V SMD
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 27mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10142-1

03:59:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31600 3.16
25 0.27000 6.75
50 0.23920 11.96
100 0.20840 20.84
250 0.17748 44.37
500 0.15434 77.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10142-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12749
  • Digi-Reel® ? : 493-10142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback