Add To Favorites
Product Overview
Digi-Key Part Number 493-10126-1-ND
Quantity Available 5,993
Can ship immediately
Manufacturer

Manufacturer Part Number

UZS0G330MCL1GB

Description CAP ALUM 33UF 20% 4V SMD
Expanded Description 33µF 4V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UZS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 28mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10126-1

08:31:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.28700 2.87
25 0.24520 6.13
50 0.21720 10.86
100 0.18910 18.91
250 0.16108 40.27
500 0.14008 70.04
1,000 0.11907 119.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10126-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10962
  • Digi-Reel® ? : 493-10126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback