Add To Favorites
Product Overview
Digi-Key Part Number 493-10076-1-ND
Quantity Available 3,455
Can ship immediately
Manufacturer

Manufacturer Part Number

UZP1C4R7MCL1GB

Description CAP ALUM 4.7UF 20% 16V SMD
Expanded Description 4.7µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ZP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications -
Ripple Current 12mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.181" (4.60mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-10076-1

01:29:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.53300 5.33
25 0.45480 11.37
50 0.40280 20.14
100 0.35080 35.08
250 0.29880 74.70
500 0.25984 129.92
1,000 0.22086 220.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10076-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.18560
  • Digi-Reel® ? : 493-10076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback