Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 01-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 493-9947-2-ND
Quantity Available 26,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UWZ1HR33MCL1GB

Description CAP ALUM 0.33UF 20% 50V SMD
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWZ
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 3.2mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2212-2-ND UWT1HR33MCL1GB Nichicon Tape & Reel (TR) ? 2,000 - Immediate
0.06260 2,000  Non-Stock ?
Additional Resources
Standard Package ? 2,000
Other Names 493-9947-2
UWZ1HR33MCL1GB-ND

18:14:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.06500 130.00
4,000 0.06013 240.50
10,000 0.05688 568.75
14,000 0.05395 755.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback