Add To Favorites
Product Overview
Digi-Key Part Number 493-9915-1-ND
Quantity Available 3,445
Can ship immediately
Manufacturer

Manufacturer Part Number

UWZ0J471MCL1GS

Description CAP ALUM 470UF 20% 6.3V SMD
Expanded Description 470µF 6.3V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications High Temperature Reflow
Ripple Current 210mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9915-1

15:59:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.37400 3.74
25 0.31960 7.99
50 0.28300 14.15
100 0.24650 24.65
250 0.20996 52.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback