Add To Favorites
Product Overview
Digi-Key Part Number 493-2119-1-ND
Quantity Available 4,523
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1V330MCL1GB

Description CAP ALUM 33UF 20% 35V SMD
Expanded Description 33µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 62mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2119-1

06:37:03 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21500 2.15
25 0.17600 4.40
50 0.15020 7.51
100 0.12870 12.87
250 0.10724 26.81
500 0.09652 48.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2119-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.08043
  • Digi-Reel® ? : 493-2119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback