Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 493-2128-1-ND
Quantity Available 2,267
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1HR47MCL1GB

Description CAP ALUM 0.47UF 20% 50V SMD
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-9803-2-ND UWJ1HR47MCL1GB Nichicon Tape & Reel (TR) ? 2,000 - Immediate
0.05120 2,000  Non-Stock ?
493-10151-2-ND UZS1HR47MCL1GB Nichicon Tape & Reel (TR) ? 0
0.10962 2,000
493-10120-2-ND UZR1HR47MCL1GB Nichicon Tape & Reel (TR) ? 0
0.11888 2,000
Additional Resources
Standard Package ? 1
Other Names 493-2128-1

16:03:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17500 1.75
25 0.13960 3.49
50 0.11640 5.82
100 0.09900 9.90
250 0.07864 19.66
500 0.06988 34.94
1,000 0.06115 61.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2128-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.05200
Send Feedback