Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-2125-1-ND
Quantity Available 2,626
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1HR33MCL2GB

Description CAP ALUM 0.33UF 20% 50V SMD
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.8mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3939CT-ND EEE-1HSR33SR Panasonic Electronic Components Cut Tape (CT) ? 8,508 - Immediate
0.34000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-2125-1

16:03:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17300 1.73
25 0.13880 3.47
50 0.11560 5.78
100 0.09830 9.83
250 0.07804 19.51
500 0.06936 34.68
1,000 0.06069 60.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2125-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05160
  • Digi-Reel® ? : 493-2125-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,626 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback