Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-2126-1-ND
Quantity Available 24,499
Can ship immediately
Manufacturer

Manufacturer Part Number

UWX1HR33MCL1GB

Description CAP ALUM 0.33UF 20% 50V SMD
Expanded Description 0.33µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.33µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.8mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10119-2-ND UZR1HR33MCL1GB Nichicon Tape & Reel (TR) ? 0
0.11888 2,000
493-10150-2-ND UZS1HR33MCL1GB Nichicon Tape & Reel (TR) ? 0
0.10962 2,000
Additional Resources
Standard Package ? 1
Other Names 493-2126-1

20:09:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.17900 1.79
25 0.14360 3.59
50 0.11960 5.98
100 0.10170 10.17
250 0.08072 20.18
500 0.07176 35.88
1,000 0.06279 62.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2126-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.05200
  • Digi-Reel® ? : 493-2126-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 24,499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback