Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-2207-6-ND
Quantity Available 4,472
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT1H0R1MCL2GB

Description CAP ALUM 0.1UF 20% 50V SMD
Expanded Description 0.1µF 50V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Digi-Reel® ?
Part Status Obsolete
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1mA
Impedance -
Lead Spacing -
Size / Dimension 0.118" Dia (3.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-2207-6

17:45:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.21500 2.15
25 0.17600 4.40
50 0.15020 7.51
100 0.12870 12.87
250 0.10724 26.81
500 0.09652 48.26
1,000 0.08151 81.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2207-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07660
  • Cut Tape (CT) ? : 493-2207-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,472 - Immediate
  • Unit Price: 0.31000
Send Feedback