Add To Favorites
Product Overview
Digi-Key Part Number 493-2170-1-ND
Quantity Available 2,765
Can ship immediately
Manufacturer

Manufacturer Part Number

UWT1A681MNL1GS

Description CAP ALUM 680UF 20% 10V SMD
Expanded Description 680µF 10V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 310mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2182-1-ND UWT1C681MNL1GS Nichicon Cut Tape (CT) ? 10,741 - Immediate
0.61000 1
493-9931-2-ND UWZ1C681MCL1GS Nichicon Tape & Reel (TR) ? 0
0.22180 500
493-9924-2-ND UWZ1A681MCL1GS Nichicon Tape & Reel (TR) ? 500 - Immediate
0.22180 500
Additional Resources
Standard Package ? 1
Other Names 493-2170-1

14:37:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.43000 4.30
25 0.36680 9.17
50 0.32500 16.25
100 0.28300 28.30
250 0.24112 60.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2170-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.18720
  • Digi-Reel® ? : 493-2170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback