Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 493-9803-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UWJ1HR47MCL1GB

Description CAP ALUM 0.47UF 20% 50V SMD
Expanded Description 0.47µF 50V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UWJ
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4mA
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10151-2-ND UZS1HR47MCL1GB Nichicon Tape & Reel (TR) ? 0
0.10962 2,000
493-10120-2-ND UZR1HR47MCL1GB Nichicon Tape & Reel (TR) ? 0
0.11888 2,000
493-2128-2-ND UWX1HR47MCL1GB Nichicon Tape & Reel (TR) ? 4,000 - Immediate
0.05200 2,000  Non-Stock ?
Additional Resources
Standard Package ? 2,000
Other Names 493-9803-2
UWJ1HR47MCL1GB-ND

20:13:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.05120 102.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback