Add To Favorites
Product Overview
Digi-Key Part Number 493-1277-ND
Quantity Available 202
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ1A223MRD

Description CAP ALUM 22000UF 20% 10V RADIAL
Expanded Description 22000µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.65A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-1277

02:59:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.01600 30.16
25 2.83520 70.88
50 2.59400 129.70
100 2.35270 235.27
250 1.93040 482.60
500 1.74942 874.71
1,000 1.62878 1,628.78
5,000 1.53829 7,691.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback