Add To Favorites
Product Overview
Digi-Key Part Number 493-1266-ND
Quantity Available 4,190
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ1A101MDD

Description CAP ALUM 100UF 20% 10V RADIAL
Expanded Description 100µF 10V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVZ Series
Design Resources 20 W Non-Isolated Buck LED Driver Using PL LNK460KG
Online Catalog UVZ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 105mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1283-ND UVZ1C101MDD Nichicon Bulk ? 19,566 - Immediate
0.27000 1
URZ1A101MDD-ND URZ1A101MDD Nichicon Bulk ? 0
0.09414 2,000  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-1266

07:38:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18400 1.84
25 0.13480 3.37
50 0.11020 5.51
100 0.09310 9.31
250 0.07596 18.99
500 0.06370 31.85
1,000 0.05635 56.35
5,000 0.04900 245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback