Add To Favorites
Product Overview
Digi-Key Part Number 493-1249-ND
Quantity Available 4,380
Can ship immediately
Manufacturer

Manufacturer Part Number

UVZ0J470MDD

Description CAP ALUM 47UF 20% 6.3V RADIAL
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVZ
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 65mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
URZ1A470MDD-ND URZ1A470MDD Nichicon Bulk ? 0
0.07668 2,400  Non-Stock ?
493-15930-ND URZ1C470MDD Nichicon Bulk ? 4,000 - Immediate
0.30000 1
493-1265-ND UVZ1A470MDD Nichicon Bulk ? 2,572 - Immediate
0.27000 1
Additional Resources
Standard Package ? 200
Other Names 493-1249

18:10:32 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18400 1.84
25 0.13480 3.37
50 0.11020 5.51
100 0.09310 9.31
250 0.07596 18.99
500 0.06370 31.85
1,000 0.05635 56.35
5,000 0.04900 245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback