Add To Favorites
Product Overview
Digi-Key Part Number 493-12499-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

UVY2V221MRD

Description CAP ALUM 220UF 20% 350V RADIAL
Expanded Description 220µF 350V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVY Series
Miniature Type Taping Spec
Online Catalog UVY Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 540mA
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 493-12499
UVY2V221MRD-ND

19:29:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
10 3.47000 34.70
25 3.23880 80.97
50 3.00740 150.37
100 2.62190 262.19
250 2.31344 578.36
500 2.15922 1,079.61
1,000 2.00499 2,004.99
5,000 1.92788 9,639.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback