Add To Favorites
Product Overview
Digi-Key Part Number 493-12944-1-ND
Quantity Available 1,644
Can ship immediately
Manufacturer

Manufacturer Part Number

UVY1V680MED1TD

Description CAP ALUM 68UF 20% 35V RADIAL
Expanded Description 68µF 35V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVY Series
Miniature Type Taping Spec
Online Catalog UVY Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 110mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-12944-1

08:40:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.20300 2.03
25 0.16240 4.06
50 0.13520 6.76
100 0.11500 11.50
250 0.09128 22.82
500 0.08114 40.57
1,000 0.07100 71.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12944-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.05880
Send Feedback